Honeywell Technologies HSCMAND150PA4A3 Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9671
- Mfr. Part No.:
- HSCMAND150PA4A3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€2,511.05
(exc. VAT)
€3,088.60
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €50.221 | €2,511.05 |
*price indicative
- RS Stock No.:
- 226-9671
- Mfr. Part No.:
- HSCMAND150PA4A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1723kPa | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 1034 kPa | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1723kPa | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 1034 kPa | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 1034kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCMAND150PA4A3
This pressure sensor is a compact, board-mounted piezoresistive device designed to measure absolute, gage or differential pressure in non-corrosive gases and selected non-ionic liquids. Calibrated and temperature-compensated on-board, it provides ratiometric analogue or high-resolution digital output for fast pressure readings within typical electronic systems. The product is manufactured under ISO 9001 and is intended for PCB integration where low power, small footprint and precision are required.
Features and Benefits:
• ±0.25%FSS accuracy reduces system calibration effort
• Operates from a single 3.3V or 5.0V supply for flexible design
• Compensated output updated at ∼1kHz analogue, ∼2kHz digital for responsiveness
• Operating range -20°C to +85°C suits varied thermal environments
• Extremely low power consumption (<10mW typical) extends battery life
• SMT and board-mount packages simplify PCB integration with barbed ports
• Operates from a single 3.3V or 5.0V supply for flexible design
• Compensated output updated at ∼1kHz analogue, ∼2kHz digital for responsiveness
• Operating range -20°C to +85°C suits varied thermal environments
• Extremely low power consumption (<10mW typical) extends battery life
• SMT and board-mount packages simplify PCB integration with barbed ports
Applications
• Suitable for ventilator and respiratory machine pressure monitoring
• Ideal for HVAC filter clogging and VAV control detection
• Used with flow instrumentation and gas chromatography systems
• Can be used for blood analysis and dialysis pressure sensing
• Appropriate for barometry and industrial pressure calibration rigs
• Ideal for HVAC filter clogging and VAV control detection
• Used with flow instrumentation and gas chromatography systems
• Can be used for blood analysis and dialysis pressure sensing
• Appropriate for barometry and industrial pressure calibration rigs
What media can be applied to the ports?
The sensor is intended for non-corrosive, non-ionic gases, liquid-media options are available for pressure ranges above40mbar when applied to Port1 only.
What output interfaces are available for system integration?
It offers a ratiometric analogue output and 14-bit digital outputs compatible with I2C or SPI protocols, with digital update rates up to2kHz.
How does temperature compensation affect performance?
Calibration and temperature compensation are applied on-board for offset, sensitivity and non-linearity across the compensated range to improve accuracy over expected temperatures.
What protection exists against environmental stress?
The device meets moisture sensitivity and solder reflow standards and endures high working and burst pressures for robust operation.
What mechanical mounting and port options are provided?
Multiple package and port styles include an SMT 8-pin form factor with single axial barbed-port options for straightforward tubing connections.
Related links
- Honeywell Technologies HSCMAND150PA4A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRND030PD3A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRNN030PA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMANV001BA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD100PDSA3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD006MGAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD002NDAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRN001PD2A3 Pressure SensorBoard 8 SMT
