Honeywell HSCMRRN005PDSA5 Piezoresistive Pressure SensorSurface 8 SMT

Bulk discount available

Subtotal (1 unit)*

€44.05

(exc. VAT)

€54.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 99 unit(s), ready to ship from another location
Units
Per unit
1 - 9€44.05
10 - 24€43.34
25 - 49€42.34
50 +€41.81

*price indicative

Packaging Options:
RS Stock No.:
226-9694
Mfr. Part No.:
HSCMRRN005PDSA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

206kPa

Product Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

34 kPa

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Series

HSC

Length

10mm

Height

13.75mm

Width

13.3 mm

Standards/Approvals

No

Minimum Operating Pressure

5psi

Minimum Operating Temperature

-20°C

Automotive Standard

No

The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.

Promotes system reliability and reduces potential system downtime

Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range

Detects most internal failures including burst sensors

Enables extended battery life

Related links