Honeywell Technologies SSCSNBN005PDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP

Subtotal (1 box of 50 units)*

€2,893.85

(exc. VAT)

€3,559.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€57.877€2,893.85

*price indicative

RS Stock No.:
226-9811
Mfr. Part No.:
SSCSNBN005PDAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

206kPa

Mount Type

Through Hole

Package Type

SIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

34 kPa

Maximum Supply Voltage

5V

Port Type

Dual Axial

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Series

SSC

Standards/Approvals

No

Height

22.87mm

Length

27.31mm

Minimum Operating Pressure

5psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Piezoresistive Pressure Sensor, 5psi Minimum Operating Pressure, ±0.25% Accuracy - SSCSNBN005PDAA5


This piezoresistive pressure sensor converts pressure into an electrical signal for low-voltage monitoring and control applications. It operates across a low supply range and is supplied in a Compact single in-line package suitable for through-hole mounting. The device is intended for environments requiring precise differential sensing within a limited pressure band and offers a practical footprint for integration onto control panels or test rigs.

Features and Benefits:


• Low-voltage operation enables direct 3.3V system integration
• High measurement precision supports tight process control
• Wide ambient temperature range preserves stability in varied conditions
• Dual axial porting simplifies alignment and plumbing connections
• Robust overload tolerance protects against transient pressure spikes

Applications


• Suitable for industrial process pressure monitoring
• Ideal for laboratory test rigs requiring accurate readings
• Used with low-voltage data acquisition systems
• Can be used for pneumatic control panel integration
• Suitable for embedded sensor arrays on control boards

What supply voltage range does it accept?


It operates between 3.3V minimum and 5V maximum.

What is the expected accuracy during normal operation?


The device provides ±0.25% measurement accuracy.

What are the usable pressure and overload limits?


The sensor measures from 5 psi minimum up to 34kPa maximum and withstands overloads to 206kPa.

How many electrical connections are required for installation?


The package uses an 8-pin configuration for signal and power interfacing.

What are the permitted ambient temperature conditions for use?


The operating range extends from -40°C minimum to 85°C maximum.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy