Honeywell Technologies SSCDANT030PASA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9726
- Mfr. Part No.:
- SSCDANT030PASA5
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.25
(exc. VAT)
€60.58
(inc. VAT)
Temporarily out of stock
- 97 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.25 |
| 10 - 24 | €40.87 |
| 25 - 49 | €39.16 |
| 50 + | €37.24 |
*price indicative
- RS Stock No.:
- 226-9726
- Mfr. Part No.:
- SSCDANT030PASA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 206kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCDANT030PASA5
This piezoresistive pressure sensor converts pressure into an electrical signal for Compact through-hole mounting and axial barbed pressure connections. It operates within a low-voltage supply range and is designed for environments requiring temperature resilience and modest pressure measurement, suitable for instrumentation and control contexts where space is limited.
Features and Benefits:
• Operates from 3.3V to 5V for low-voltage system compatibility
• Measures up to 206kPa providing sub-30psi sensing capability
• Accuracy of ±0.25% enabling precise pressure readings
• Withstands 413kPa overload protecting against transient spikes
• Functions between -40°C and 85°C for wide-temperature deployment
• Measures up to 206kPa providing sub-30psi sensing capability
• Accuracy of ±0.25% enabling precise pressure readings
• Withstands 413kPa overload protecting against transient spikes
• Functions between -40°C and 85°C for wide-temperature deployment
Applications
• Suitable for pneumatic control and monitoring systems
• Ideal for laboratory manifolds and bench instrumentation
• Used with fluid lines requiring axial barbed connections
• Can be used for industrial HVAC pressure monitoring
• Suitable for Compact electronic assemblies on through-hole boards
• Ideal for laboratory manifolds and bench instrumentation
• Used with fluid lines requiring axial barbed connections
• Can be used for industrial HVAC pressure monitoring
• Suitable for Compact electronic assemblies on through-hole boards
How many electrical connections does it require?
It uses an 8-pin configuration implemented in a DIP package.
What mounting method is provided for PCB integration?
The device is designed for through-hole mounting with a DIP footprint.
What physical form factor should I plan for on my board?
The module occupies a Compact footprint measuring 13.75x13.5x10mm.
What pressure range corresponds to the lower limit stated?
The sensor can detect pressures starting from 0 psi up to its maximum range.
How does it connect to a pressure line?
It features a single axial barbed port for direct tubing attachment.
Related links
- Honeywell Technologies SSCDANT030PASA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV030PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
