Honeywell Technologies SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9713
- Mfr. Part No.:
- SSCDANN015PD2A5
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€1,825.85
(exc. VAT)
€2,245.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €36.517 | €1,825.85 |
*price indicative
- RS Stock No.:
- 226-9713
- Mfr. Part No.:
- SSCDANN015PD2A5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 413kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | -15psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 413kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Series SSC | ||
Height 13.75mm | ||
Minimum Operating Pressure -15psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor -15psi Minimum Operating Pressure, 103kPa Maximum Operating Pressure - SSCDANN015PD2A5
This piezoresistive pressure sensor is a through‑hole DIP‑packaged transducer intended for measuring negative and positive gas pressures within a limited range. It operates from low‑voltage supplies and provides precise electrical output suitable for integration into control and monitoring circuits where a single axial barbed port is required.
Features and Benefits:
• ±0.25% accuracy piezoresistive sensor provides precise measurement
• 3.3V supply pressure sensor through‑hole enables low‑voltage systems
• 8‑pin piezoresistive pressure transducer allows straightforward PCB interfacing
• 413kPa overload‑protected pressure sensor prevents damage from spikes
• wide temp -40°C to 85°C pressure sensor supports varied environments
• 3.3V supply pressure sensor through‑hole enables low‑voltage systems
• 8‑pin piezoresistive pressure transducer allows straightforward PCB interfacing
• 413kPa overload‑protected pressure sensor prevents damage from spikes
• wide temp -40°C to 85°C pressure sensor supports varied environments
Applications
• Suitable for instrumentation requiring small negative pressure detection
• Ideal for low‑voltage control systems and sensor modules
• Used with pneumatic tubing via single axial barbed connection
• Can be used for laboratory gas monitoring within a limited pressure range
• Suitable for retrofit projects needing a DIP‑package sensor
• Ideal for low‑voltage control systems and sensor modules
• Used with pneumatic tubing via single axial barbed connection
• Can be used for laboratory gas monitoring within a limited pressure range
• Suitable for retrofit projects needing a DIP‑package sensor
What supply voltage range will it tolerate?
It accepts supplies from 3.3V up to a maximum of 5V.
What pressure span does it measure and what is the lower limit?
It measures from -15 psi up to 103kPa maximum operating pressure.
How many electrical connections does it require and how is it mounted?
It uses eight electrical pins and is mounted through‑hole in a DIP format.
What environmental temperatures can it operate within?
It functions across a temperature range from -40°C to 85°C.
What physical connection is provided for the measured medium?
A single axial barbed port facilitates tubing attachment.
Related links
- Honeywell Technologies SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV030PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRN002ND2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
