Honeywell Technologies SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9736
- Mfr. Part No.:
- SSCDRNN030PAAA5
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€2,060.10
(exc. VAT)
€2,533.90
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €41.202 | €2,060.10 |
*price indicative
- RS Stock No.:
- 226-9736
- Mfr. Part No.:
- SSCDRNN030PAAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Port Type | Single Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Port Type Single Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 206kPa Operating Pressure, ±0.25% Accuracy - SSCDRNN030PAAA5
This piezoresistive pressure sensor converts pressure into an electrical signal for low-voltage systems. It is designed for through-hole mounting and provides accurate pressure measurement across a moderate pressure range while operating in typical industrial temperature environments.
Features and Benefits:
• 3.3V minimum supply enables low-voltage electronic designs
• ±0.25% accuracy ensures precise measurement control
• 0 to 206kPa span supports mid-range pressure monitoring
• 8-pin configuration simplifies multi-pin interfacing
• Single radial barbed port allows easy fluid connection
• ±0.25% accuracy ensures precise measurement control
• 0 to 206kPa span supports mid-range pressure monitoring
• 8-pin configuration simplifies multi-pin interfacing
• Single radial barbed port allows easy fluid connection
Applications
• Suitable for laboratory pressure test rigs
• Ideal for Compact pneumatic control modules
• Used with embedded boards requiring through‑hole mounting
• Can be used for medical device pressure monitoring
• Suitable for environmental chambers with temperature variation
• Ideal for Compact pneumatic control modules
• Used with embedded boards requiring through‑hole mounting
• Can be used for medical device pressure monitoring
• Suitable for environmental chambers with temperature variation
What supply voltage range can it tolerate?
It operates from 3.3V minimum up to a maximum of 5V supply voltage.
What pressure extremes can the sensor withstand without damage?
The device measures up to 206kPa and can tolerate up to 413kPa overload pressure.
What environmental temperatures will it operate within?
It functions between -40°C minimum and 85°C maximum operating temperatures.
How is the sensor packaged and mounted on a board?
The unit comes in a DIP package and is designed for through‑hole mounting.
How many electrical connections are provided and what is the package width?
It features eight pins and has a width of 13.5mm.
Related links
- Honeywell Technologies SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV030PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
