Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-9738
Mfr. Part No.:
SSCDRNT100PAAA3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

1723kPa

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

689 kPa

Maximum Supply Voltage

5V

Port Type

Single Radial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Length

10mm

Height

13.75mm

Standards/Approvals

No

Series

SSC

Minimum Operating Pressure

0psi

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 689kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCDRNT100PAAA3


This piezoresistive pressure sensor converts pressure into an electrical signal for electronic measurement and control applications. It operates from low pressures up to 689kPa and accepts supply voltages between 3.3V and 5V, making it suitable for systems requiring a compact, through-hole component with a radial barbed port. The device functions across a broad ambient temperature range and is designed for installation on through‑hole boards.

Features and Benefits:


• ±0.25% accuracy delivers precise measurement performance
• 3.3V to 5V supply enables flexible system voltage integration
• 0 psi minimum supports near-vacuum sensing tasks
• 1723kPa maximum overload protects against pressure spikes
• 8‑pin DIP package simplifies through‑hole mounting

Applications


• Suitable for pneumatic system pressure monitoring
• Ideal for laboratory test rigs requiring accurate sensing
• Used with fluid lines via radial barbed port connections
• Can be used for process control in Compact electronic modules
• Suitable for embedded measurement circuits on through‑hole boards

What electrical Interface does it require?


It operates from 3.3V up to 5V supply and uses an 8‑pin Interface in a DIP package.

How does it cope with temperature variations?


It is rated to function between -40°C and 85°C for a wide operational temperature band.

What mechanical connection is provided for pressure input?


A single radial barbed port accepts tubing for direct fluid or gas connection.

What protection exists against overpressure events?


It tolerates up to 1723kPa as a maximum overload pressure beyond normal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy