Honeywell Technologies SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9782
- Mfr. Part No.:
- SSCMRNN1.6BA2A3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€2,162.15
(exc. VAT)
€2,659.45
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €43.243 | €2,162.15 |
*price indicative
- RS Stock No.:
- 226-9782
- Mfr. Part No.:
- SSCMRNN1.6BA2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 400kPa | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 160 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 400kPa | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 160 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Single Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 160kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCMRNN1.6BA2A3
This piezoresistive pressure sensor converts gas pressure into a measurable electrical signal for low-pressure monitoring and control. It operates from a 3.3V minimum supply and is intended for surface-mounted installations where a Compact form and dependable measurement across common industrial temperature ranges are required.
Features and Benefits:
• High-accuracy ±0.25% measurement for precise control
• Operates from 3.3V supporting low-voltage systems
• Measures 0bar to 160kPa for low-pressure monitoring
• SMT surface-mount package enables PCB-level integration
• 8-pin configuration simplifies electrical interfacing
• Operates from 3.3V supporting low-voltage systems
• Measures 0bar to 160kPa for low-pressure monitoring
• SMT surface-mount package enables PCB-level integration
• 8-pin configuration simplifies electrical interfacing
Applications
• Used for HVAC low-pressure airflow monitoring
• Ideal for laboratory gas manifold sensing
• Suitable for process-control pneumatic feedback loops
• Used with embedded controllers in instrumentation
• Can be used for environmental chamber pressure checks
• Ideal for laboratory gas manifold sensing
• Suitable for process-control pneumatic feedback loops
• Used with embedded controllers in instrumentation
• Can be used for environmental chamber pressure checks
What electrical supply range will the device tolerate?
It functions from a minimum of 3.3V and can accept up to a 5V supply.
What pressure excursions can it withstand beyond normal operation?
It tolerates transient overloads up to 400kPa without immediate failure.
What environmental temperatures will not affect operation?
It is rated to work between -40°C and 85°C continuous operating temperature.
How is the sensor connected to a fluid line?
It provides a single radial barbed port for simple tubing attachment.
How many electrical connections are provided for mounting?
The device uses an 8-pin arrangement in a surface-mounted package.
Related links
- Honeywell Technologies SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRNN100MG2A5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRV100MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV030PA2A3 Piezoresistive Pressure SensorSurface 8 SMT
