Honeywell Technologies SSCMRNN100MG2A5 Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9786
- Mfr. Part No.:
- SSCMRNN100MG2A5
- Manufacturer:
- Honeywell Technologies
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€52.67
(exc. VAT)
€64.78
(inc. VAT)
Last RS stock
- Final 89 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €52.67 | - |
| 10 - 24 | €47.56 | 9% |
| 25 - 49 | €40.45 | 23% |
| 50 + | €38.82 | 26% |
*price indicative
- RS Stock No.:
- 226-9786
- Mfr. Part No.:
- SSCMRNN100MG2A5
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 85kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 85kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Series SSC | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 10kPa Pressure Range, ±0.25% Accuracy - SSCMRNN100MG2A5
This piezoresistive pressure sensor provides precise low-pressure measurement for electronic assemblies. It operates from low-voltage supplies and is intended for surface-mounted installation with a single radial barbed port for media connection. The device functions reliably across a wide ambient temperature range and is suited to Compact applications requiring an 8-pin package.
Features and Benefits:
• ±0.25% accuracy ensures tight measurement repeatability
• 3.3V minimum supply enables low-voltage system integration
• 0 to 10kPa operating span supports sensitive differential tasks
• 85kPa overload protection prevents damage from pressure spikes
• SMT surface-mount package permits automated board assembly
• 3.3V minimum supply enables low-voltage system integration
• 0 to 10kPa operating span supports sensitive differential tasks
• 85kPa overload protection prevents damage from pressure spikes
• SMT surface-mount package permits automated board assembly
Applications
• Suitable for portable medical pressure monitoring modules
• Ideal for environmental chamber low-pressure sensing
• Used with pneumatic control manifolds in Compact systems
• Can be used for laboratory gas-flow measurement setups
• Ideal for environmental chamber low-pressure sensing
• Used with pneumatic control manifolds in Compact systems
• Can be used for laboratory gas-flow measurement setups
What electrical supply range does it support?
It accepts supply voltages from 3.3V up to 5V.
How many electrical connections are required for mounting?
The component uses an 8-pin configuration for signal and power interface.
What environmental limits should be observed during operation?
Operate the device between -40°C and 85°C to remain within specified limits.
How is the sensor mounted to a circuit?
It is designed for surface mounting with an SMT package for PCB placement.
Related links
- Honeywell Technologies Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRV100MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV030PA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV150PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
