Honeywell Technologies Piezoresistive Pressure SensorSurface 8 SMT

Subtotal (1 box of 50 units)*

€2,118.90

(exc. VAT)

€2,606.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +€42.378€2,118.90

*price indicative

RS Stock No.:
226-9785
Mfr. Part No.:
SSCMRNN100MG2A5
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Maximum Overload Pressure

85kPa

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

10 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Single Radial Barbed

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SSC

Height

13.75mm

Length

10mm

Minimum Operating Pressure

0mbar

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 10kPa Pressure Range, ±0.25% Accuracy - SSCMRNN100MG2A5


This piezoresistive pressure sensor provides precise low-pressure measurement for electronic assemblies. It operates from low-voltage supplies and is intended for surface-mounted installation with a single radial barbed port for media connection. The device functions reliably across a wide ambient temperature range and is suited to Compact applications requiring an 8-pin package.

Features and Benefits:


• ±0.25% accuracy ensures tight measurement repeatability
• 3.3V minimum supply enables low-voltage system integration
• 0 to 10kPa operating span supports sensitive differential tasks
• 85kPa overload protection prevents damage from pressure spikes
• SMT surface-mount package permits automated board assembly

Applications


• Suitable for portable medical pressure monitoring modules
• Ideal for environmental chamber low-pressure sensing
• Used with pneumatic control manifolds in Compact systems
• Can be used for laboratory gas-flow measurement setups

What electrical supply range does it support?


It accepts supply voltages from 3.3V up to 5V.

How many electrical connections are required for mounting?


The component uses an 8-pin configuration for signal and power interface.

What environmental limits should be observed during operation?


Operate the device between -40°C and 85°C to remain within specified limits.

How is the sensor mounted to a circuit?


It is designed for surface mounting with an SMT package for PCB placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy