Honeywell Technologies SSCMRRN005PDAA3 Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9791
- Mfr. Part No.:
- SSCMRRN005PDAA3
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.94
(exc. VAT)
€55.28
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €44.94 |
| 10 - 24 | €43.78 |
| 25 - 49 | €42.65 |
| 50 + | €41.57 |
*price indicative
- RS Stock No.:
- 226-9791
- Mfr. Part No.:
- SSCMRRN005PDAA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 34 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 5psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 34 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 5psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - SSCMRRN005PDAA3
This piezoresistive pressure sensor provides electronic pressure measurement for systems requiring a Compact surface-mounted sensing element. It operates from low-voltage supplies and measures within a limited pressure range while tolerating elevated transient pressures. The device is intended for PCB-level assembly and environments with moderate thermal variation.
Features and Benefits:
• 3.3V minimum supply voltage enables low-power system integration
• ±0.25% accuracy pressure transducer delivers precise readings
• 34kPa maximum operating pressure supports low-pressure sensing
• 206kPa maximum overload pressure protects against pressure spikes
• -40 to 85°C operating range maintains function across temperature extremes
• ±0.25% accuracy pressure transducer delivers precise readings
• 34kPa maximum operating pressure supports low-pressure sensing
• 206kPa maximum overload pressure protects against pressure spikes
• -40 to 85°C operating range maintains function across temperature extremes
Applications
• Suitable for battery-powered pneumatic monitoring systems
• Ideal for medical devices requiring precise low-pressure readouts
• Used with Compact control modules as a surface-mounted sensor
• Can be used for environmental pressure sampling in enclosures
• Suitable for laboratory instrumentation needing accurate low-range sensing
• Ideal for medical devices requiring precise low-pressure readouts
• Used with Compact control modules as a surface-mounted sensor
• Can be used for environmental pressure sampling in enclosures
• Suitable for laboratory instrumentation needing accurate low-range sensing
What electrical Interface does it require?
It requires a supply between 3.3V and 5V and uses an 8-pin SMT package for connection.
How is the sensor mounted to a board?
It is designed for surface mounting and soldered in place as an SMT component.
What port configuration is provided for fluid connection?
The device features a dual radial barbed port arrangement for tubing attachment.
What mechanical package dimensions are specified?
The sensors external envelope measures 10mm length, 13.3mm width and 13.75mm height.
Related links
- Honeywell Technologies Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRNN100MG2A5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRV100MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMANV030PA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
