Honeywell Technologies SSCSAAN004NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIS
- RS Stock No.:
- 226-9804
- Mfr. Part No.:
- SSCSAAN004NDAA5
- Manufacturer:
- Honeywell
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 226-9804
- Mfr. Part No.:
- SSCSAAN004NDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2.94kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | SIS | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.03 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -4in/H2O | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2.94kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type SIS | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.03 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Pressure -4in/H2O | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - SSCSAAN004NDAA5
This piezoresistive pressure sensor converts small differential pressures into electrical signals for low-pressure monitoring and control in industrial environments. It operates from low-voltage supplies and is designed for through-hole mounting with axial fluid ports, making it suitable for Compact system integration where precise low-pressure measurement is required.
Features and Benefits:
• Operates from 3.3V enabling low-voltage system compatibility
• Measures down to -4 inH2O for near-vacuum detection
• Maximum operating pressure 0.03kPa supports fine differential sensing
• Accuracy ±0.25% delivers tight measurement repeatability
• Rated overload 2.94kPa prevents damage from pressure spikes
• Measures down to -4 inH2O for near-vacuum detection
• Maximum operating pressure 0.03kPa supports fine differential sensing
• Accuracy ±0.25% delivers tight measurement repeatability
• Rated overload 2.94kPa prevents damage from pressure spikes
Applications
• Suitable for low-flow pneumatic leak-detection systems
• Ideal for ventilation and air-handling differential monitoring
• Used with Compact instrumentation requiring through-hole mounting
• Can be used for laboratory gas-pressure measurement setups
• Suitable for process control in temperature-varied environments
• Ideal for ventilation and air-handling differential monitoring
• Used with Compact instrumentation requiring through-hole mounting
• Can be used for laboratory gas-pressure measurement setups
• Suitable for process control in temperature-varied environments
What electrical supply range can it accept?
It accepts supply voltages between 3.3V minimum and 5V maximum.
How many electrical connections are required for installation?
The device uses an 8-pin configuration for signal and power interfacing.
What mounting and port arrangement does it use?
It is supplied in an SIS package for through-hole mounting and features dual axial barbed ports for fluid connections.
What temperature range can it operate within?
It functions across an ambient range from -40°C up to a maximum of 85°C.
What are the sensors physical envelope dimensions?
The component measures 10 x 10 x 22.6mm (height, length and width respectively).
Related links
- Honeywell Technologies SSCSAAN004NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIS
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 SIS
- Honeywell Technologies SSCSANN001BGAA5 Piezoresistive Pressure SensorThrough Hole 8 SIS
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
