Honeywell Technologies SSCSAAN004NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIS

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
226-9805
Mfr. Part No.:
SSCSAAN004NDAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

2.94kPa

Mount Type

Through Hole

Package Type

SIS

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

0.03 kPa

Port Type

Dual Axial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Series

SSC

Standards/Approvals

No

Length

10mm

Height

10mm

Minimum Operating Pressure

-4in/H2O

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - SSCSAAN004NDAA5


This piezoresistive pressure sensor converts small differential pressures into electrical signals for low-pressure monitoring and control in industrial environments. It operates from low-voltage supplies and is designed for through-hole mounting with axial fluid ports, making it suitable for Compact system integration where precise low-pressure measurement is required.

Features and Benefits:


• Operates from 3.3V enabling low-voltage system compatibility
• Measures down to -4 inH2O for near-vacuum detection
• Maximum operating pressure 0.03kPa supports fine differential sensing
• Accuracy ±0.25% delivers tight measurement repeatability
• Rated overload 2.94kPa prevents damage from pressure spikes

Applications


• Suitable for low-flow pneumatic leak-detection systems
• Ideal for ventilation and air-handling differential monitoring
• Used with Compact instrumentation requiring through-hole mounting
• Can be used for laboratory gas-pressure measurement setups
• Suitable for process control in temperature-varied environments

What electrical supply range can it accept?


It accepts supply voltages between 3.3V minimum and 5V maximum.

How many electrical connections are required for installation?


The device uses an 8-pin configuration for signal and power interfacing.

What mounting and port arrangement does it use?


It is supplied in an SIS package for through-hole mounting and features dual axial barbed ports for fluid connections.

What temperature range can it operate within?


It functions across an ambient range from -40°C up to a maximum of 85°C.

What are the sensor’s physical envelope dimensions?


The component measures 10 x 10 x 22.6mm (height, length and width respectively).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy