TE Connectivity SM9233-BCE-S-250-002 Gauge Pressure SensorSurface 16 SOIC
- RS Stock No.:
- 232-2341
- Mfr. Part No.:
- SM9233-BCE-S-250-002
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2341
- Mfr. Part No.:
- SM9233-BCE-S-250-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 7kPa | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 250 pA | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Vertical | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 9.32mm | |
| Series | SM9233-BCE-S-250-002 | |
| Length | 10.26mm | |
| Minimum Operating Pressure | 0Pa | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 7kPa | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 250 pA | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Vertical | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 9.32mm | ||
Series SM9233-BCE-S-250-002 | ||
Length 10.26mm | ||
Minimum Operating Pressure 0Pa | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The TE Connectivity ultra low pressure digital sensor offers MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned multi-order pressure and temperature compensated sensor. It operates at 0 to +250 Pa pressure range.
Pressure calibrated and temperature compensated output
Compensated temperature range is from -20 to 85°C
Mainly used in CPAP / Sleep apnea, ventilator, gas flow Instrumentation, air flow measurement applications
Related links
- TE Connectivity SM9233-BCE-S-250-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-T-300-000 Gauge Pressure SensorSurface 16 SOIC-16
- TE Connectivity SM9235-BCE-S-300-002 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9336-BCE-S-250-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9236-BCE-S-600-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9235-BCE-S-300-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9236-BCE-T-600-000 Gauge Pressure SensorSurface 16 SOIC-16
