TE Connectivity 9541-040C-S-C-3-T Pressure SensorPCB 16 SOIC-16
- RS Stock No.:
- 267-3940
- Mfr. Part No.:
- 9541-040C-S-C-3-T
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-3940
- Mfr. Part No.:
- 9541-040C-S-C-3-T
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 4.8psi | |
| Product Type | Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 0.56 psi | |
| Maximum Supply Voltage | 3.3V | |
| Port Type | Single Ended | |
| Accuracy | ±1 % | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 10.26mm | |
| Series | SM9541 | |
| Height | 9.32mm | |
| Minimum Operating Pressure | -0.071psi | |
| Minimum Operating Temperature | -5°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 4.8psi | ||
Product Type Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 0.56 psi | ||
Maximum Supply Voltage 3.3V | ||
Port Type Single Ended | ||
Accuracy ±1 % | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, REACH | ||
Length 10.26mm | ||
Series SM9541 | ||
Height 9.32mm | ||
Minimum Operating Pressure -0.071psi | ||
Minimum Operating Temperature -5°C | ||
Automotive Standard No | ||
The TE Connectivity ultra low power digital sensor offers state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor. With the dual porting, a vacuum-range measurement is possible to minimize altitude errors due to changes in ambient pressure.
Compound gauge and differential pressure measurements
Insensitive to mounting orientation
Related links
- TE Connectivity Pressure SensorPCB 16 SOIC-16
- TE Connectivity 9541-040C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-020C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-010C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-D-C-3-S Pressure SensorPCB 16 SOIC
