TE Connectivity Pressure SensorPCB 16 SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-3700
Mfr. Part No.:
9541-040C-D-C-3-S
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Differential Pressure Sensor

Product Type

Pressure Sensor

Mount Type

PCB

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Operating Pressure

3922 pA

Accuracy

±1 %

Port Type

Dual

Maximum Supply Voltage

3.3V

Maximum Operating Temperature

65°C

Standards/Approvals

REACH, RoHS

Length

10.26mm

Series

SM9541

Height

9.32mm

Minimum Operating Pressure

-0.569psi

Automotive Standard

No

Minimum Operating Temperature

-5°C

COO (Country of Origin):
US
The TE Connectivity SM9541 series is a digital, low pressure MEMS sensor offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. It is available in both compound gauge and differential pressure configurations. With the dual porting, a vacuum-range measurement is possible to minimize altitude errors due to changes in ambient pressure.

Fully digital, pressure calibrated and temperature compensated output

I2C digital interface

Compound gauge and differential pressure measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy