TE Connectivity 4525DO-DS5AI015DP Pressure TransducerPCB 8 Dual Sideport
- RS Stock No.:
- 268-3667
- Mfr. Part No.:
- 4525DO-DS5AI015DP
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€731.34
(exc. VAT)
€899.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | €73.134 | €731.34 | - |
| 20 - 20 | €59.638 | €596.38 | 18% |
| 30 + | €58.957 | €589.57 | 19% |
*price indicative
- RS Stock No.:
- 268-3667
- Mfr. Part No.:
- 4525DO-DS5AI015DP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Transducer | |
| Maximum Overload Pressure | 300psi | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 5.5V | |
| Accuracy | -0.25 → 0.25 % SPAN | |
| Maximum Operating Temperature | 105°C | |
| Series | MS4525DO | |
| Standards/Approvals | REACH, RoHS | |
| Height | 7.2mm | |
| Length | 12.7mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Transducer | ||
Maximum Overload Pressure 300psi | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 5.5V | ||
Accuracy -0.25 → 0.25 % SPAN | ||
Maximum Operating Temperature 105°C | ||
Series MS4525DO | ||
Standards/Approvals REACH, RoHS | ||
Height 7.2mm | ||
Length 12.7mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure and temperature transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band of less than 1.0 % over the compensated range. The sensor operates from single supply of either 3.3 or 5 VDC and requires a single external component for proper operation.
PSI Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity 4525DO-DS5AI015DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK004DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3AI002DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4525DO-DS3BK001DPL Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4525DO-DS5AI001DP Piezoresistive Pressure SensorSurface 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK020DPL Piezoresistive Pressure SensorPCB 8 Dual Sideport
