TE Connectivity 4515DO-DS3AI002DP Pressure TransducerPCB 8 Dual Sideport

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
268-3664
Mfr. Part No.:
4515DO-DS3AI002DP
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pressure Transducer

Maximum Overload Pressure

300psi

Sensor Type

Differential Pressure Sensor

Mount Type

PCB

Package Type

Dual Sideport

Pin Count

8

Maximum Operating Pressure

2 in/H2O

Port Type

Dual

Maximum Supply Voltage

3.3V

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Height

7.2mm

Standards/Approvals

REACH, RoHS

Length

12.7mm

Series

4515DO

Minimum Operating Temperature

-10°C

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure and temperature transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band of less than 1.0 % over the compensated range. The sensor operates from single supply of either 3.3 or 5 VDC and requires a single external component for proper operation.

Inches H2O Pressure Ranges

PCB Mountable

Digital Output

Barbed Pressure Ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy