TE Connectivity Pressure SensorPCB 16 SOIC
- RS Stock No.:
- 268-3680
- Mfr. Part No.:
- 7391-BCE-S-500-000
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-3680
- Mfr. Part No.:
- 7391-BCE-S-500-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 500 pA | |
| Maximum Supply Voltage | 6V | |
| Port Type | Dual | |
| Accuracy | 1.5 %FS | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ISO/TS 16949, ISO9001, ISO14001 | |
| Series | SM | |
| Length | 10.26mm | |
| Height | 9.32mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 500 pA | ||
Maximum Supply Voltage 6V | ||
Port Type Dual | ||
Accuracy 1.5 %FS | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ISO/TS 16949, ISO9001, ISO14001 | ||
Series SM | ||
Length 10.26mm | ||
Height 9.32mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analogue and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.
16-bit I2C digital and analogue output interface available
Pressure calibrated and temperature compensated output
Related links
- TE Connectivity 7391-BCE-S-500-000 Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity 7291-BCE-S-001-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 6331-BCE-S-004-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 5231-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 7291-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC-16
- TE Connectivity 9541-040C-S-C-3-T Pressure SensorPCB 16 SOIC-16
