TE Connectivity SM9543-005M-D-C-3-S Pressure SensorSurface 16 SOIC
- RS Stock No.:
- 271-9278
- Mfr. Part No.:
- SM9543-005M-D-C-3-S
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.23
(exc. VAT)
€35.95
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €29.23 |
| 10 - 24 | €24.47 |
| 25 - 44 | €21.62 |
| 45 + | €21.44 |
*price indicative
- RS Stock No.:
- 271-9278
- Mfr. Part No.:
- SM9543-005M-D-C-3-S
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 5 mbar | |
| Maximum Supply Voltage | 3.6V | |
| Port Type | Dual | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | SM9543 | |
| Height | 10.31mm | |
| Length | 10.26mm | |
| Minimum Operating Pressure | 5mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 5 mbar | ||
Maximum Supply Voltage 3.6V | ||
Port Type Dual | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, RoHS | ||
Series SM9543 | ||
Height 10.31mm | ||
Length 10.26mm | ||
Minimum Operating Pressure 5mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Pressure Sensors are SM9543 digital low pressure MEMS sensor family. This sensors offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi order pressure and temperature compensated sensor in JEDEC standard with the dual porting. This pressure sensor has fully digital, pressure calibrated and temperature compensated output.
I2C Digital Interface
RoHS and REACH compliant
ISO and TS 16949 standards
Robust JEDEC SOIC 16 package
Insensitive to mounting orientation
Manufactured according to ISO9001
Related links
- TE Connectivity Pressure SensorSurface 16 SOIC
- TE Connectivity Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9541-010C-D-C-3-S Differential Pressure SensorSurface 16 SOIC
- TE Connectivity 9541-100C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-020C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-010C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity Gauge Pressure SensorSurface 16 SOIC
