TE Connectivity Pressure SensorSurface 16 SOIC
- RS Stock No.:
- 271-9277
- Mfr. Part No.:
- SM9543-005M-D-C-3-S
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-9277
- Mfr. Part No.:
- SM9543-005M-D-C-3-S
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 5 mbar | |
| Port Type | Dual | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 10.31mm | |
| Series | SM9543 | |
| Length | 10.26mm | |
| Minimum Operating Pressure | 5mbar | |
| Minimum Operating Temperature | -5°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 5 mbar | ||
Port Type Dual | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, RoHS | ||
Height 10.31mm | ||
Series SM9543 | ||
Length 10.26mm | ||
Minimum Operating Pressure 5mbar | ||
Minimum Operating Temperature -5°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The TE Connectivity Pressure Sensors are SM9543 digital low pressure MEMS sensor family. This sensors offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi order pressure and temperature compensated sensor in JEDEC standard with the dual porting. This pressure sensor has fully digital, pressure calibrated and temperature compensated output.
I2C Digital Interface
RoHS and REACH compliant
ISO and TS 16949 standards
Robust JEDEC SOIC 16 package
Insensitive to mounting orientation
Manufactured according to ISO9001
Related links
- TE Connectivity SM9543-005M-D-C-3-S Pressure SensorSurface 16 SOIC
- TE Connectivity Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9541-010C-D-C-3-S Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9235-BBE-S-300-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-S-250-002 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9236-BCE-S-600-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-S-250-000 Gauge Pressure SensorSurface 16 SOIC
