Gems Sensors Pressure Sensor, 0.01bar Min, 1000Pa Max, Analogue Output, Differential Reading
- RS Stock No.:
- 535-1195
- Mfr. Part No.:
- 526610CLBHTI
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€240.07
(exc. VAT)
€295.29
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 22 December 2025
- Plus 6 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.07 |
*price indicative
- RS Stock No.:
- 535-1195
- Mfr. Part No.:
- 526610CLBHTI
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0.01bar | |
| Maximum Pressure Reading | 1000Pa | |
| Accuracy | ±1 % | |
| Output Type | Analogue | |
| Media Measured | Air, Non-Conductive Gas | |
| Electrical Connection | Terminal Strip | |
| Analogue Output | 4 → 20 mA | |
| Response Time | 1 s | |
| Supply Voltage | 24 V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0.01bar | ||
Maximum Pressure Reading 1000Pa | ||
Accuracy ±1 % | ||
Output Type Analogue | ||
Media Measured Air, Non-Conductive Gas | ||
Electrical Connection Terminal Strip | ||
Analogue Output 4 → 20 mA | ||
Response Time 1 s | ||
Supply Voltage 24 V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature +65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Differential Pressure Transmitter Series 5266
Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.
Related links
- Gems Sensors Pressure Sensor 1000Pa Max Differential Reading
- KIMO CP212 Series Pressure Sensor 1000Pa Max Differential Reading
- Gems Sensors Pressure Sensor 50Pa Max Differential Reading
- Gems Sensors Pressure Sensor 100Pa Max Differential Reading
- Gems Sensors Pressure Sensor 250Pa Max Differential Reading
- Gems Sensors Pressure Sensor 500Pa Max Differential Reading
- Setra MRGSP Series Pressure Sensor 1000Pa Max Differential Reading
- Setra MRGUP Series Pressure Sensor 1000Pa Max Differential Reading
