SAM Pressure Washer
- RS Stock No.:
- 270-9748
- Mfr. Part No.:
- PN-740
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9748
- Mfr. Part No.:
- PN-740
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pressure Washer | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pressure Washer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Cyclone-type pneumatic cleaning gun creates an air vortex consisting of cleaning product in the form of micro-droplets, sweeping everything away as it passes. Ideal for cleaning inside vehicles dashboards, air ducts, around seats, glove boxes, gear levers, petrol tanks, number plates, pedals, seats, carpets and mats.
Special cleaning products
Related links
- Bosch EasyAquatak 120 Pressure Washer 230V 350 L/h
- Karcher HD 13/35-4 Cage Pressure Washer 400V 350 bar 1300 L/h
- SAM Pressure Gauge, 10 bar
- SAM Pressure Gauge RSCAL
- SAM Pressure Gauge UKAS
- SIP Petrol Pressure Washer 570 L/h
- Karcher 1.169-921.0 Pressure Washer 230V 150 bar 560 L/h
- Nilfisk MC 2C Pressure Washer 230V 120 bar 520 L/h
