Hewlett Packard 3YM62AE Black Ink Cartridge

Subtotal (1 unit)*

€40.22

(exc. VAT)

€49.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.22

*price indicative

RS Stock No.:
358-686
Mfr. Part No.:
3YM62AE
Manufacturer:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Ink Cartridge

Cartridge Model

3YM62AE

Colour

Black

Quantity Per Package

1Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Hewlett Packard 305XL High Yield Black Original Ink Cartridge print crisp text and vivid colour photos for home and small business. Also print the high quality documents and store quality photos you need. Depend on HP 305XL High Yield Original Ink Cartridges designed specifically for your HP printer for high volume printing.

Page yield of 240 pages

Pigment based ink type

Good impression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy