Hewlett Packard 3YM63AE Magenta, Yellow, Cyan Ink Cartridge

Subtotal (1 unit)*

€36.86

(exc. VAT)

€45.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.86

*price indicative

RS Stock No.:
358-688
Mfr. Part No.:
3YM63AE
Manufacturer:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Ink Cartridge

Cartridge Model

3YM63AE

Colour

Magenta, Yellow, Cyan

Quantity Per Package

1Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Hewlett Packard 305XL High Yield Tri color Original Ink Cartridge print crisp text and vivid colour photos for home and small business. Also, print the high quality documents and store quality photos you need. Rely on HP Original Ink Cartridges to deliver printing performance. Help ensure the crisp, vivid prints for home, school, and work with cartridges built and tested with your HP printer and designed for ease of use.

Page yield of 200 pages

Dye based ink type

Good impression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy