Brother LC3219XL Black, Magenta, Yellow, Cyan Ink Cartridge
- RS Stock No.:
- 288-4722
- Distrelec Article No.:
- 302-17-395
- Mfr. Part No.:
- LC3219XLVALDR
- Manufacturer:
- Brother
Subtotal (1 unit)*
€128.40
(exc. VAT)
€157.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.40 |
*price indicative
- RS Stock No.:
- 288-4722
- Distrelec Article No.:
- 302-17-395
- Mfr. Part No.:
- LC3219XLVALDR
- Manufacturer:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Ink Cartridge | |
| Compatible Printers | MFCJ5330DW MFCJ5330DWXL MFCJ5335DW MFCJ5335DWF MFCJ5730DW MFCJ5830DW MFCJ5930DW MFCJ6530DW MFCJ6535DW MFCJ6535DWXL MFCJ6730DW MFCJ6930DW MFCJ6935DW MFCJ6935DWF | |
| Cartridge Model | LC3219XL | |
| Colour | Black, Magenta, Yellow, Cyan | |
| Approximate Page Yield | 1500 | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Ink Cartridge | ||
Compatible Printers MFCJ5330DW MFCJ5330DWXL MFCJ5335DW MFCJ5335DWF MFCJ5730DW MFCJ5830DW MFCJ5930DW MFCJ6530DW MFCJ6535DW MFCJ6535DWXL MFCJ6730DW MFCJ6930DW MFCJ6935DW MFCJ6935DWF | ||
Cartridge Model LC3219XL | ||
Colour Black, Magenta, Yellow, Cyan | ||
Approximate Page Yield 1500 | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
The Ink cartridge set includes four cartridges in black, cyan, magenta, and yellow, optimized for high volume printing needs. With a capacity to produce up to 1500 sheets, these cartridges ensure long lasting performance and vibrant color output.
RoHS compliant
Related links
- Hewlett Packard 6ZC69AE Black Yellow, Cyan Ink Cartridge
- Hewlett Packard 6ZD17AE Black Yellow, Cyan Ink Cartridge
- Brother TN243CMYK Black Yellow DCPL3550CDW DCPL3510CDW
- Epson 27 Magenta Cyan Ink Cartridge
- Hewlett Packard 3YM63AE Magenta Cyan Ink Cartridge
- Hewlett Packard 301XL Magenta Cyan Ink Cartridge
- Epson 18XP Black Magenta, Yellow Ink Cartridge
- Epson T0615 Magenta Cyan, Black Ink Cartridge
