Hewlett Packard L0S70AE Black Ink Cartridge

Subtotal (1 unit)*

€104.36

(exc. VAT)

€128.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.36

*price indicative

RS Stock No.:
358-691
Mfr. Part No.:
L0S70AE
Manufacturer:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Ink Cartridge

Cartridge Model

L0S70AE

Colour

Black

Quantity Per Package

1Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hewlett Packard 953XL High Yield Black Original Ink Cartridge ensure dependable, high quality results at fast speeds, page after page. Original HP ink cartridges provide impressive reliability and standout results, so you’ll get the performance your HP printer or all in one was built to deliver.

Easily replace cartridges

Tackle high volume print jobs

Ensure unconditional performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy