Hewlett Packard 6ZC70AE Cyan, Black, Yellow, Magenta Ink Cartridge

Subtotal (1 unit)*

€172.82

(exc. VAT)

€212.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.82

*price indicative

RS Stock No.:
358-729
Mfr. Part No.:
6ZC70AE
Manufacturer:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Ink Cartridge

Cartridge Model

6ZC70AE

Colour

Cyan, Black, Yellow, Magenta

Quantity Per Package

1Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hewlett Packard Original HP ink cartridges provide impressive reliability for dependable performance, reliable page yields, and durable results. Print

business documents that combine vibrant colours and sharp black text. Ensure dependable, high quality results at fast speeds, page after page. Original HP ink cartridges provide impressive reliability and standout results, so you’ll get the performance your HP printer was built to deliver.

Easy to save time and money

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy