Hewlett Packard N9J72AE Ink Cartridge
- RS Stock No.:
- 358-806
- Mfr. Part No.:
- N9J72AE
- Manufacturer:
- Hewlett Packard
Subtotal (1 unit)*
€81.85
(exc. VAT)
€100.68
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.85 |
*price indicative
- RS Stock No.:
- 358-806
- Mfr. Part No.:
- N9J72AE
- Manufacturer:
- Hewlett Packard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Ink Cartridge | |
| Cartridge Model | N9J72AE | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Ink Cartridge | ||
Cartridge Model N9J72AE | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Hewlett Packard 301 2 pack Black and Tri color Original Ink Cartridges are designed to make sure your HP printer consistently delivers sharp black text and stunning color images and graphics. Printing is easy, and the value is outstanding. For even better value, use HP high yield cartridges.
High quality photos last for decades when displayed under glass
Get consistently sharp text and vivid color
Related links
- Hewlett Packard 364 Magenta Ink Cartridge
- Hewlett Packard 933XL Cyan Ink Cartridge
- Hewlett Packard C2P07AE Ink Cartridge
- Hewlett Packard 933XL Yellow Ink Cartridge
- Hewlett Packard 932XL Black Ink Cartridge
- Hewlett Packard T6N03AE Ink Cartridge
- Hewlett Packard F6U13AE Magenta Ink Cartridge
- Hewlett Packard 3JA23AE Cyan Ink Cartridge
