Hewlett Packard X4D37AE Black Ink Cartridge

Subtotal (1 unit)*

€74.33

(exc. VAT)

€91.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.33

*price indicative

RS Stock No.:
358-827
Mfr. Part No.:
X4D37AE
Manufacturer:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Ink Cartridge

Cartridge Model

X4D37AE

Colour

Black

Quantity Per Package

1Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Hewlett Packard 302 2 pack Black and Tri color Original Ink Cartridges create high quality colour photos and everyday documents and designed with the printer for excellent worry free performance. Rely on HP Original ink cartridges to deliver results. Help ensure the best possible prints for home, school, and work with cartridges built and tested with your HP printer and designed to deliver consistently outstanding prints.

Great impression with original HP ink cartridges

Easy to save time and money

Produce high quality prints throughout the life of your cartridge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy