Weidmüller PJ ADV TNTK INK SET Black, Cyan, Magenta, Yellow Ink Cartridge
- RS Stock No.:
- 845-716
- Mfr. Part No.:
- 1338720000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€851.93
(exc. VAT)
€1,047.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €851.93 |
*price indicative
- RS Stock No.:
- 845-716
- Mfr. Part No.:
- 1338720000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ink Cartridge | |
| Cartridge Model | PJ ADV TNTK INK SET | |
| Colour | Black, Cyan, Magenta, Yellow | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ink Cartridge | ||
Cartridge Model PJ ADV TNTK INK SET | ||
Colour Black, Cyan, Magenta, Yellow | ||
Quantity Per Package 1Each | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller Advanced ink tank solution designed for high-quality printing with vibrant, consistent colours, effectively catering to various printing needs in industrial applications.
Compatible with a range of marking systems including yellow, black, cyan, and magenta
Compliant with RoHS regulations, ensuring environmental safety
Designed to deliver reliable ink supply for high-quality print results
Net weight of 405 g provides a manageable product for easy installation
Related links
- Weidmüller PJ ADV TNTK INK Y Yellow Ink Cartridge
- Weidmüller PJ ADV TNTK INK C Cyan Ink Cartridge
- Weidmüller PJ ADV TNTK INK M Magenta Ink Cartridge
- Epson 26 Black Magenta, Yellow Ink Cartridge
- Epson T1295 Black Magenta, Yellow Ink Cartridge
- Epson 18XL Black Magenta, Yellow Ink Cartridge
- Epson T0715 Black Magenta, Yellow Ink Cartridge
- Epson 16XL Black Magenta, Yellow Ink Cartridge
