Weidmüller PJ ADV TNTK INK M Magenta Ink Cartridge

Subtotal (1 unit)*

€189.04

(exc. VAT)

€232.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€189.04

*price indicative

RS Stock No.:
845-714
Mfr. Part No.:
1338670000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Ink Cartridge

Cartridge Model

PJ ADV TNTK INK M

Colour

Magenta

Quantity Per Package

1Each

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Weidmuller ink tank is a high-quality replacement designed to deliver reliable printing performance. This product ensures your printing needs are met with precision, offering a vibrant magenta output for optimal results.

Compliant with RoHS regulations, ensuring environmental safety

Features a net weight of 98.3 g for lightweight handling

Compatible with Advanced printing systems using ink tank technology

Supports environmental product compliance with detailed substance information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy