Epson C13T27144012 Yellow Ink Cartridge
- RS Stock No.:
- 213-1545
- Mfr. Part No.:
- C13T27144012
- Manufacturer:
- Epson
Subtotal (1 unit)*
€41.82
(exc. VAT)
€51.44
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.82 |
*price indicative
- RS Stock No.:
- 213-1545
- Mfr. Part No.:
- C13T27144012
- Manufacturer:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Ink Cartridge | |
| Cartridge Model | C13T27144012 | |
| Colour | Yellow | |
| Approximate Page Yield | 2200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Ink Cartridge | ||
Cartridge Model C13T27144012 | ||
Colour Yellow | ||
Approximate Page Yield 2200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Epson durabrite ultra ink produces professional looking documents that are water and highlighter resistant. Its quick drying properties make it great fit for double sided printing and there is an affordable cartridge to suit every type of user with both standard and XL sizes available.
Minimises the risk of smudging
Economical 34 series ink set
