Epson 18 Yellow Ink Cartridge
- RS Stock No.:
- 809-6422
- Mfr. Part No.:
- C13T18044010
- Manufacturer:
- Epson
Subtotal (1 unit)*
€15.83
(exc. VAT)
€19.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.83 |
*price indicative
- RS Stock No.:
- 809-6422
- Mfr. Part No.:
- C13T18044010
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Ink Cartridge | |
| Compatible Printers | XP-305, XP-102, XP-30, XP-302, XP-402, XP-205, XP-405, XP-202 | |
| Cartridge Model | 18 | |
| Colour | Yellow | |
| Approximate Page Yield | 180 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Ink Cartridge | ||
Compatible Printers XP-305, XP-102, XP-30, XP-302, XP-402, XP-205, XP-405, XP-202 | ||
Cartridge Model 18 | ||
Colour Yellow | ||
Approximate Page Yield 180 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Epson Colour Inkjet Cartridges
Optimum performance and trouble free use of your Epson Printer with their range of Colour Inkjet Cartridges.
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
