Brady J20toCMY Magenta, Cyan, Yellow Ink Cartridge
- RS Stock No.:
- 239-5201
- Distrelec Article No.:
- 303-22-779
- Mfr. Part No.:
- J20-CMY
- Manufacturer:
- Brady
Subtotal (1 unit)*
€92.74
(exc. VAT)
€114.07
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.74 |
*price indicative
- RS Stock No.:
- 239-5201
- Distrelec Article No.:
- 303-22-779
- Mfr. Part No.:
- J20-CMY
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Ink Cartridge | |
| Compatible Printers | J2000 | |
| Cartridge Model | J20toCMY | |
| Colour | Magenta, Cyan, Yellow | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Ink Cartridge | ||
Compatible Printers J2000 | ||
Cartridge Model J20toCMY | ||
Colour Magenta, Cyan, Yellow | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- PH
The Brady J2000 series CMY ink cartridges are printer accessories which release ink during the printing process. It make sure your colors stay vibrant and they offer a great printing finish and are often cheaper than laser printing.
Ink Cartridge Volume is 21 ml
Available in Cyan, Magenta, Yellow colors
Used Ink Jet technology to print
RoHS compliance
Compatible with Brady Jet J2000 color label printer
Related links
- Epson C13T27154012 Magenta Yellow Ink Cartridge
- Brady P-2CMY1K Cyan Black, Magenta Ink Cartridge
- Brady P-CMY-1 Cyan Yellow Ink Cartridge
- Epson T0807 Black Light Magenta Yellow Ink Cartridge
- Epson 16XL Black Magenta, Yellow Ink Cartridge
- Epson T0715 Black Magenta, Yellow Ink Cartridge
- Weidmüller PJ ADV TNTK INK SET Black Magenta, Yellow Ink Cartridge
- Canon CL-541 Cyan Yellow Ink Cartridge
