Brady J40toCMY Multicolour Ink Cartridge
- RS Stock No.:
- 239-5208
- Mfr. Part No.:
- J40-CMY
- Manufacturer:
- Brady
Subtotal (1 unit)*
€131.25
(exc. VAT)
€161.44
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.25 |
*price indicative
- RS Stock No.:
- 239-5208
- Mfr. Part No.:
- J40-CMY
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Ink Cartridge | |
| Compatible Printers | J4000 | |
| Cartridge Model | J40toCMY | |
| Colour | Multicolour | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Ink Cartridge | ||
Compatible Printers J4000 | ||
Cartridge Model J40toCMY | ||
Colour Multicolour | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals RoHS Compliance | ||
The Brady J4000 series CMY ink cartridges are printer accessories which release ink during the printing process. It make sure your colors stay vibrant and they offer a great printing finish and are often cheaper than laser printing.
Ink Cartridge Volume is 48 ml
Available in multiple colors
Used Ink Jet technology to print
RoHS compliance
Compatible with Brady Jet J4000 color label printer
Related links
- Brady J20toCMY Magenta Yellow Ink Cartridge
- Hewlett Packard 342 Multicolour Ink Cartridge
- Hewlett Packard 22 Multicolour Ink Cartridge
- Epson T1306 Multicolour Ink Cartridge
- Hewlett Packard 343 Multicolour Ink Cartridge
- Hewlett Packard 334 Multicolour Ink Cartridge
- Hewlett Packard 57 Multicolour Ink Cartridge
- Hewlett Packard 301 Multicolour Ink Cartridge
