Brother LC1100M Magenta Ink Cartridge

Subtotal (1 unit)*

€15.94

(exc. VAT)

€19.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.94

*price indicative

RS Stock No.:
775-0850
Distrelec Article No.:
302-17-320
Mfr. Part No.:
LC1100M
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Compatible Printers

DCP-385C, DCP-395CN, MFC-490CW, MFC-790CW, MFC-990CW

Product Type

Ink Cartridge

Cartridge Model

LC1100M

Colour

Magenta

Approximate Page Yield

325

Quantity Per Package

1Per Pack

Standards/Approvals

No

COO (Country of Origin):
MY

Brother Inkjet Cartridges


This replacement Brother Ink Cartridge is compatible with a wide range of Brother machines. And as it is a genuine, expertly tested and designed Brother product, you can feel confident you are getting the best possible quality and value from your printouts.

Features & Benefits


• High-quality genuine Brother cartridge;• Prevents waste to save you paper, time and money

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy