Canon CLI-526GY Grey Ink Cartridge

Subtotal (1 unit)*

€25.70

(exc. VAT)

€31.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.70

*price indicative

RS Stock No.:
809-6456
Mfr. Part No.:
CLI-526GY
Manufacturer:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Compatible Printers

PIXMA iX6550, PIXMA MX885

Product Type

Ink Cartridge

Cartridge Model

CLI-526GY

Colour

Grey

Approximate Page Yield

1000

Quantity Per Package

1Per Pack

Standards/Approvals

No

Canon Inkjet Cartridges


Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy