Avery Printer Paper 85 mm 10
- RS Stock No.:
- 778-475
- Mfr. Part No.:
- C32011-10
- Manufacturer:
- Avery
Subtotal (1 box of 100 units)*
€15.98
(exc. VAT)
€19.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.98 | €0.16 |
*price indicative
- RS Stock No.:
- 778-475
- Mfr. Part No.:
- C32011-10
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Printer Paper | |
| Number of Sheets | 10 | |
| Finish | Matt | |
| Length | 85mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Printer Paper | ||
Number of Sheets 10 | ||
Finish Matt | ||
Length 85mm | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Business Cards provide a professional DIY branding solution for creating high-quality credentials instantly. These sturdy white cardboard cards feature a clean matte finish and ensure a polished look for networking without the need for commercial printing services.
One hundred cards per pack
Quick and Clean technology for smooth edges
Sturdy two hundred g/m² white cardboard
FSC-certified and chlorine-free material
Single-sided inkjet and laser compatible
