Avery White Printer Safety or Instructional Sign
- RS Stock No.:
- 778-458
- Mfr. Part No.:
- A3L001-10
- Manufacturer:
- Avery
Subtotal (1 box of 10 units)*
€15.18
(exc. VAT)
€18.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.18 | €1.518 |
*price indicative
- RS Stock No.:
- 778-458
- Mfr. Part No.:
- A3L001-10
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Printer | |
| Product Type | Safety or Instructional Sign | |
| Colour | White | |
| Printer Type | Laser | |
| Length | 297mm | |
| Width | 420mm | |
| Labels per Sheet | 10 labels | |
| Standards/Approvals | EN71-3 | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Printer | ||
Product Type Safety or Instructional Sign | ||
Colour White | ||
Printer Type Laser | ||
Length 297mm | ||
Width 420mm | ||
Labels per Sheet 10 labels | ||
Standards/Approvals EN71-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery A3 Removable Sign features a matt finish, making it perfect for creating eye-catching displays. Its design offers flexibility for use at events and promotions, ensuring visibility in any setting.
Ideal for creating displays at events and promotions
Approved for indirect contact with food for safe application
Temperature resistant from -40 to +50 degrees Celsius for durability
Related links
- Avery White Printer Safety or Instructional Sign
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Printer Label
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label
- Avery Clear Safety Label Sign
- Avery Printer Paper 85 mm 10
- Avery White Laser Printer Label, Pack of 1 Per Pack
