Kern White Listing Paper Printer Paper, 57 mm Roll
- RS Stock No.:
- 860-738
- Mfr. Part No.:
- ATU-US11
- Manufacturer:
- Kern
Subtotal (1 unit)*
€20.19
(exc. VAT)
€24.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.19 |
*price indicative
- RS Stock No.:
- 860-738
- Mfr. Part No.:
- ATU-US11
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Paper | |
| Paper Type | Listing Paper | |
| Paper Size | 57 mm | |
| Compatible Printers | SAUTER AHN-02 | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Paper | ||
Paper Type Listing Paper | ||
Paper Size 57 mm | ||
Compatible Printers SAUTER AHN-02 | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 1Each | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern paper roll designed specifically for the SAUTER AHN-02. It facilitates precise measurements and enhances the efficiency of related measurement technology applications.
Comprises a single paper roll unit for optimal usability
Dimensions for deployment are 57x30x30 mm
Constructed from high-quality paper for reliable performance
Accommodates a storage temperature range from -10 °C to 40 °C
Related links
- Kern White Listing Paper Printer Paper, 57 mm Roll
- Kern White Listing Paper Printer Paper, 105 x 148 mm Roll
- Kern White Listing Paper Printer Paper, 73 x 61 mm Roll
- Kern White Listing Paper Printer Paper, 45 mm x 7 m Roll
- Kern White Listing Paper Printer Paper, 76 mm x 40 m Roll
- Kern White Listing Paper Printer Paper, 80 mm x 50 m Roll
- RS PRO White Listing Paper Printer Paper, 11 x 241 mm Sheets
- Exacompta White 55 GSM Printer Paper, 57 mm Roll
