Kern White Listing Paper Printer Paper, 80 mm x 50 m Roll
- RS Stock No.:
- 921-163
- Mfr. Part No.:
- YKH-A01
- Manufacturer:
- Kern
Subtotal (1 unit)*
€89.07
(exc. VAT)
€109.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.07 |
*price indicative
- RS Stock No.:
- 921-163
- Mfr. Part No.:
- YKH-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Paper Type | Listing Paper | |
| Product Type | Printer Paper | |
| Paper Size | 80 mm x 50 m | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 5Each | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Paper Type Listing Paper | ||
Product Type Printer Paper | ||
Paper Size 80 mm x 50 m | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 5Each | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern paper roll designed specifically for balance functionality, offering a reliable solution for precise measurements in various applications.
Pack contains five pieces for convenience and value
Each roll size measures 400x60x60 mm
Constructed from Durable paper material ensuring robust performance
Net weight is approximately 0.90 kg for lightweight handling
Shipping weight and volume weight are both approximately 0.30 kg
Related links
- Kern White Listing Paper Printer Paper, 45 mm x 7 m Roll
- Kern White Listing Paper Printer Paper, 76 mm x 40 m Roll
- Kern White Listing Paper Printer Paper, 57 mm Roll
- Kern White Listing Paper Printer Paper, 105 x 148 mm Roll
- Kern White Listing Paper Printer Paper, 73 x 61 mm Roll
- RS PRO White Listing Paper Printer Paper, 11 x 241 mm Sheets
- Kern White Thermal Thermal Paper Roll, 110 x 40 mm Roll
- Kern White Thermal Printer Paper Roll
