Grinn GenioBoard Evaluation Board
- RS Stock No.:
- 764-387
- Mfr. Part No.:
- GGBEAISBC-700
- Manufacturer:
- Grinn
Subtotal (1 unit)*
€343.03
(exc. VAT)
€421.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.03 |
*price indicative
- RS Stock No.:
- 764-387
- Mfr. Part No.:
- GGBEAISBC-700
- Manufacturer:
- Grinn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grinn | |
| Kit Name | GenioBoard | |
| Product Type | Single Board Computer | |
| Kit Classification | Evaluation Board | |
| Processor Part Number | MediaTek Genio 700 | |
| Processor Family Name | ARM Cortex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Grinn | ||
Kit Name GenioBoard | ||
Product Type Single Board Computer | ||
Kit Classification Evaluation Board | ||
Processor Part Number MediaTek Genio 700 | ||
Processor Family Name ARM Cortex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Grinn Single board computer built around the GenioSOM module is designed to accelerate embedded development with direct access to all key interfaces and peripherals. Offering flexibility with support for GenioSOM-510 or GenioSOM-700, it enables Rapid prototyping and streamlined integration for new applications.
USB-C Power Delivery input for simplified power supply
Raspberry Pi HAT-compatible Interface for expansion
HDMI and DisplayPort outputs for display connectivity
Gigabit Ethernet PHY with RGMII Interface
M.2 M PCIe x1 Gen2 slot for AI accelerators
M.2 E slot for WiFi and Bluetooth modules
Related links
- Grinn Evaluation Board Development Kit
- Infineon AURIX TC397 Evaluation Board Evaluation Board
- Infineon AURIX TC387 Evaluation Board Evaluation Board
- Infineon AURIX TC364 Evaluation Board Evaluation Board
- Infineon AURIX TC399 Evaluation Board Evaluation Board
- Infineon AURIX TC377 Evaluation Board Evaluation Board
- Sony SPRESENSE Evaluation Board
- Infineon Evaluation Board
