Grinn Evaluation Board Development Kit
- RS Stock No.:
- 764-385
- Mfr. Part No.:
- Grinn GenioEVB-700
- Manufacturer:
- Grinn
Subtotal (1 unit)*
€567.91
(exc. VAT)
€698.53
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.91 |
*price indicative
- RS Stock No.:
- 764-385
- Mfr. Part No.:
- Grinn GenioEVB-700
- Manufacturer:
- Grinn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grinn | |
| Kit Name | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Kit | |
| Processor Part Number | MediaTek MT8390 | |
| Processor Family Name | ARM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Grinn | ||
Kit Name Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Classification Development Kit | ||
Processor Part Number MediaTek MT8390 | ||
Processor Family Name ARM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Grinn Evaluation Board is a versatile evaluation platform for the GenioSOM module, designed to speed up application development and simplify access to essential peripherals. With dedicated headers for seamless sensor and module integration, it serves as an Ideal reference for schematic and PCB design in new product development.
Convenient voltage current and signal measurement points
Accelerated time to market with streamlined design support
Integrated on-board debugger for efficient testing
Programming via a single USB cable
Single power supply input with 2.5 to 5.5 mm DC jack
Related links
- Grinn GenioBoard Evaluation Board
- Infineon EZ-BLE PRoC Evaluation Board Evaluation Board Development Kit CYBLE-202007-EVAL
- Infineon EZ-BLE PRoC Evaluation Board Evaluation Board Development Kit CYBLE-212006-EVAL
- Infineon EZ-BLE PRoC Evaluation Board Evaluation Board Development Kit CYBLE-212020-EVAL
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT1664T3-DEV-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT1189TDAT-SPI-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATEVK-MXT336U-A mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT336U-DEV-PCB mXT1067TDAT Integrated Circuit
