- RS Stock No.:
- 153-347
- Mfr. Part No.:
- 3M235U 03657
- Manufacturer:
- 3M
3 Within 2 working day(s) (EU stock)
19 Within 2 working day(s) (EU stock)
Added
Price 1 Lot of 50
€56.22
(exc. VAT)
€69.15
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 5 | €56.22 | €1.124 |
6 + | €55.44 | €1.109 |
*price indicative |
- RS Stock No.:
- 153-347
- Mfr. Part No.:
- 3M235U 03657
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ Paper Sheet 235U, 230 mm x 280 mm
3M™ Paper Sheet 235U is an aluminium oxide resin bonded abrasive with a flexible backing. These 3M 235U sheets feature an anti-loading stearate coating.
Use 3M™ Paper Sheet 235U, featuring an anti-loading stearate coating.
Use 3M™ Paper Sheet 235U, featuring an anti-loading stearate coating.
Features and Benefits
• Resin bonded Features an anti-loading stearate coating
• Contains a flexible backing
• Aluminium oxide abrasive with a flexible backing
• Contains a flexible backing
• Aluminium oxide abrasive with a flexible backing
Alternative Grades
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
The 3M™ Paper Sheet 235U is suitable for use in applications requiring a flexible backing
The 3M™ Paper Sheet 235U is suitable for use in applications requiring a flexible backing
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Aluminium Oxide |
Grit Size | P100 |
Grade | Fine |
Sheet Size | 280 x 230mm |
Length | 280mm |
Width | 230mm |
Number of Sheets per Pack | 50 |
Model | 3M |