onsemi Transistor, 8 A NPN, 250 V, 3-Pin TO-220

Bulk discount available

Subtotal (1 tube of 50 units)*

€44.85

(exc. VAT)

€55.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 27 April 2026
  • Plus 350 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€0.897€44.85
100 - 450€0.714€35.70
500 - 950€0.604€30.20
1000 - 2450€0.515€25.75
2500 +€0.502€25.10

*price indicative

RS Stock No.:
102-1375
Mfr. Part No.:
MJE15032G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

8A

Maximum Collector Emitter Voltage Vceo

250V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

250V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

30MHz

Maximum Power Dissipation Pd

2W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

10

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

30.02mm

Length

10.53mm

Series

MJE15032

Automotive Standard

No

The ON Semiconductor MJE15032G is a 250V, 8A NPN bipolar transistor within a TO-220-3 package. This bipolar power transistor is for use as high-frequency driver in audio amplifier applications.

• High DC current gain

• High current gain - bandwidth product

• TO-220 through-hole package

Versions Available:

102-1375 - tube of 50

463-634 - pack of 5

Alternative Options:

464-158 - MJE15033G PNP (pack of 5)

102-2276 - MJE15033G PNP (tube of 50)

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Related links