onsemi Transistor, 8 A NPN, 450 V, 3-Pin TO-220
- RS Stock No.:
- 790-5378
- Mfr. Part No.:
- MJE18008G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
- 15 unit(s) ready to ship from another location
- Plus 155 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.844 | €14.22 |
*price indicative
- RS Stock No.:
- 790-5378
- Mfr. Part No.:
- MJE18008G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 10V dc | |
| Minimum DC Current Gain hFE | 5 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 125W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Series | MJE18008 | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 10V dc | ||
Minimum DC Current Gain hFE 5 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 125W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.28mm | ||
Height 15.75mm | ||
Series MJE18008 | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard No | ||
Standards
Related links
- onsemi MJE18008G Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Transistor 450 V, 3-Pin TO-220
- onsemi Transistor -120 V, 3-Pin TO-220
- STMicroelectronics BUL58D Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Bipolar Transistor 450 V, 3-Pin TO-220
- STMicroelectronics BUL1102EFP Bipolar Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 80 V dc, 3-Pin DPAK
- onsemi Transistor 450 V, 3-Pin TO-220
