onsemi Transistor, -8 A PNP, -250 V, 3-Pin TO-220
- RS Stock No.:
- 102-2276
- Mfr. Part No.:
- MJE15033G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 tube of 50 units)*
€42.65
(exc. VAT)
€52.45
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 27 April 2026
- Plus 450 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.853 | €42.65 |
| 100 - 200 | €0.692 | €34.60 |
| 250 - 450 | €0.671 | €33.55 |
| 500 - 950 | €0.569 | €28.45 |
| 1000 + | €0.568 | €28.40 |
*price indicative
- RS Stock No.:
- 102-2276
- Mfr. Part No.:
- MJE15033G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -8A | |
| Maximum Collector Emitter Voltage Vceo | -250V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Height | 30.02mm | |
| Series | MJE15033 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -8A | ||
Maximum Collector Emitter Voltage Vceo -250V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Height 30.02mm | ||
Series MJE15033 | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJE15033G Transistor -250 V, 3-Pin TO-220
- onsemi Transistor -400 V, 3-Pin TO-220
- onsemi Transistor -150 V, 3-Pin TO-220
- onsemi Transistor -120 V, 3-Pin TO-220
- onsemi Transistor -250 V, 3-Pin TO-247
- onsemi Transistor -250 V, 3-Pin TO-204
- onsemi Transistor -250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-264
