onsemi Transistor, 17 A PNP, 250 V, 3-Pin TO-264

Subtotal (1 pack of 5 units)*

€28.56

(exc. VAT)

€35.13

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 125 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€5.712€28.56

*price indicative

RS Stock No.:
807-0861
Mfr. Part No.:
FJL4215OTU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

17A

Maximum Collector Emitter Voltage Vceo

250V

Package Type

TO-264

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-250V

Minimum DC Current Gain hFE

55

Maximum Emitter Base Voltage VEBO

-5V

Maximum Transition Frequency ft

30MHz

Transistor Polarity

PNP

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

150°C

Pin Count

3

Width

2mm

Standards/Approvals

No

Length

20mm

Height

46mm

Automotive Standard

No

Power PNP Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy