onsemi MJE15031G Transistor, -8 A PNP, -150 V, 3-Pin TO-220
- RS Stock No.:
- 103-2936
- Mfr. Part No.:
- MJE15031G
- Manufacturer:
- onsemi
Subtotal (1 tube of 50 units)*
€48.95
(exc. VAT)
€60.20
(inc. VAT)
- 50 unit(s) shipping from 10 November 2026
- Plus 350 unit(s) shipping from 13 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.979 | €48.95 |
| 100 - 450 | €0.778 | €38.90 |
| 500 - 950 | €0.659 | €32.95 |
| 1000 - 2450 | €0.538 | €26.90 |
| 2500 + | €0.537 | €26.85 |
*price indicative
- RS Stock No.:
- 103-2936
- Mfr. Part No.:
- MJE15031G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -8A | |
| Maximum Collector Emitter Voltage Vceo | -150V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Maximum Transition Frequency ft | 30MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 50W | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | MJE15031 | |
| Standards/Approvals | No | |
| Length | 10.53mm | |
| Width | 4.83mm | |
| Height | 30.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -8A | ||
Maximum Collector Emitter Voltage Vceo -150V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Maximum Transition Frequency ft 30MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 50W | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series MJE15031 | ||
Standards/Approvals No | ||
Length 10.53mm | ||
Width 4.83mm | ||
Height 30.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJE15031G Transistor -150 V, 3-Pin TO-220
- onsemi MJF15031G Transistor -150 V, 3-Pin TO-220
- onsemi KSA940TU Transistor 150 V, 3-Pin TO-220
- onsemi Transistor -400 V, 3-Pin TO-220
- onsemi Transistor -120 V, 3-Pin TO-220
- onsemi Transistor 150 V, 3-Pin TO-220
- Diodes Inc FMMT555TA Transistor -150 V, 3-Pin SOT-23
- Nexperia PBHV9115X -1 A PNP 3-Pin SOT-89
